Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S8-C76

Panduit TM3S8-C76 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", ETFE, Aqua Blue, 100/Pack

$ 1.888
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S8-C76.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page0 years ago

element14 APAC

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-30.12%

Related Parts

PanduitTM3S10-C76
Panduit TM3S10-C76 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", ETFE, Aqua Blue, 100/Pack
PanduitTM2S8-C76
Panduit TM2S8-C76 Cable Tie Mount, Screw-On, 0.64"x0.43", ETFE, Aqua Blue, 100/Pack
PanduitPLT1M-C76
Panduit PLT1M-C76 Cable Tie, Standard, 4"L, 18lb, ETFE, Aqua Blue, 100/Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit TM3S8-C76 provided by its distributors.

Panduit TM3S8-C76 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", ETFE, Aqua Blue, 100/Pack
Mount Cable Tie; Tefzel; 2-Way; Aqua; LxW: 0.86 x 0.61 in.; 100 Pk
Cable Tie Mounts Tie Mnt #8 (M4) Scrw Tefzel Aqua B
The cable tie mount in aqua is applied with a 8 (M4) screw and is 0.86 (21.7 mm) wide. It is made of Tefzel for outdoor environments. It comes in packages of 100.
TIE MOUNT, TEFZEL, 21.7X15.5MM, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.4mm; Mount Colour: Aqua; Mount Material: ETFE (Ethylene Tetrafluoroethylene); Length: 21.7mm; Width: 15.5mm; Height: 9.4mm; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Cable Tie Mount; Body Material: ETFE (Ethylene Tetrafluoroethylene); Colour: Aqua; External Length / Height: 21.7mm; External Width: 15.5mm; Fixing Hole Diameter: 4.4mm; For Use With: S, LH ties
Panduit TM3S8-C76 Cable Tie Mounts are designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemica
Hole Diameter mm = 4 / Mount Fixing Type = Screw / Mount Colour = Blue / Mount Material = Ethylene Tetrafluoroethylene / Width mm = 50.3 / Operating Temperature Max. °C = 170 / Length mm = 21.7 / Operating Temperature Min. °C = -60 / Height mm = 9.5

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S8-C76.
  • TM3S8-C76..
  • TM3S8C76