Panduit PLT1M-C76

Panduit PLT1M-C76 Cable Tie, Standard, 4"L, 18lb, ETFE, Aqua Blue, 100/Pcs, Pan-Ty Series
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C76.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page7 years ago

Newark

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.13%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanduitPLT1M-M76
Cable Tie, 4 in L, 1 in Max Bundle Dia., Blue, Tefzel, 18 lb Strength, 1000 PK
PanduitPLT1M-C86
PANDUIT PLT1M-C86Cable Tie, 100x2.5, Nylon 6.6 (Polyamide 6.6), Blue, 100 mm, 2.5 mm, 22 mm
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 blue/white stripe.
HellermannTytonIT18FL9C2
Identification Tie, 4.3" Long, 18lb Tensile Strength, PA66, Natural, 100 per Package

Descriptions

Descriptions of Panduit PLT1M-C76 provided by its distributors.

Panduit PLT1M-C76 Cable Tie, Standard, 4"L, 18lb, ETFE, Aqua Blue, 100/Pcs, Pan-Ty Series
Pan-Ty locking cable tie miniature cross section 4.0 (102mm) length TEFZEL aqua 100 pc.
Cable Tie, 4 in L, 1 in Max Bundle Dia., Blue, Tefzel, 18 lb Strength, 100 PK
CABLE TIE, ETFE, 102X2.5MM, PK100; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 102mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Minimum Loop Tensile Streng
Factory Standard Pack = 100: Cable Tie, 4 Inches (102 mm) Length, Miniature. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-C76..