Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM2S8-C76

Panduit TM2S8-C76 Cable Tie Mount, Screw-On, 0.64"x0.43", ETFE, Aqua Blue, 100/Pack
$ 1.551
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S8-C76.

Master Electronics

Datasheet1 page0 years ago
Datasheet192 pages21 years ago

Electro Sonic

Newark

Burklin Elektronik

element14

Inventory History

3 month trend:
+56.52%

Related Parts

PanduitPLT2S-C76
Pan-Ty locking cable tie standard cross section 7.4 (188mm) length TEFZEL aqua 100 pc.
PanduitPLT1M-C76
Panduit PLT1M-C76 Cable Tie, Standard, 4"L, 18lb, ETFE, Aqua Blue, 100/Pcs, Pan-Ty Series
PanduitPLT2S-M76
Cable Tie, 7-1/2 in L, 1-15/16 in Max Bundle Dia., Blue, Tefzel, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit TM2S8-C76 provided by its distributors.

Panduit TM2S8-C76 Cable Tie Mount, Screw-On, 0.64"x0.43", ETFE, Aqua Blue, 100/Pack
Cable Tie Mounts Tie Mnt #8 (M4) Scrw Tefzel Aqua B
The cable tie mount in aqua is applied with a 8 (M4) screw and is 0.43 (10.8 mm) wide. It is made of Tefzel for outdoor environments. It comes in packages of 100.
TIE MOUNT, ETFE, 16X10.8MM, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.4mm; Mount Colour: Aqua; Mount Material: ETFE (Ethylene Tetrafluoroethylene); Length: 16mm; Width: 10.8mm; Height: 7mm; Product Range: -; SVHC: No
Panduit TM2S8-C76 Cable Tie Mounts are designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemica
Width mm = 50.3 / Hole Diameter mm = 4 / Length mm = 16 / Operating Temperature Max. °C = 170 / Operating Temperature Min. °C = -60 / Mount Material = Ethylene Tetrafluoroethylene / Mount Fixing Type = Screw / Mount Colour = Blue / Height mm = 7

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S8-C76.
  • TM2S8C76