Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S10-C76

Panduit TM3S10-C76 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", ETFE, Aqua Blue, 100/Pack

$ 1.823
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S10-C76.

Master Electronics

Datasheet1 page0 years ago
Datasheet192 pages21 years ago

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+8.54%

Related Parts

PanduitTM3S8-C76
Panduit TM3S8-C76 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", ETFE, Aqua Blue, 100/Pack
PanduitTM2S8-C76
Panduit TM2S8-C76 Cable Tie Mount, Screw-On, 0.64"x0.43", ETFE, Aqua Blue, 100/Pack
PanduitPLT1M-C76
Panduit PLT1M-C76 Cable Tie, Standard, 4"L, 18lb, ETFE, Aqua Blue, 100/Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit TM3S10-C76 provided by its distributors.

Panduit TM3S10-C76 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", ETFE, Aqua Blue, 100/Pack
TIE MOUNT, ETFE, 21.7X15.5MM, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.9mm; Mount Colour: Aqua; Mount Material: ETFE (Ethylene Tetrafluoroethylene); Length: 21.7mm; Width: 15.8mm; Height: 9.4mm; Product Range: -; SV
Panduit TM3S10-C76 Cable Tie Mounts are designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemic
Width mm = 50.3 / Hole Diameter mm = 5 / Length mm = 21.7 / Operating Temperature Max. °C = 170 / Operating Temperature Min. °C = -60 / Mount Material = Ethylene Tetrafluoroethylene / Mount Fixing Type = Screw / Mount Colour = Blue / Height mm = 9.5

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S10C76