Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit T25F-C0

Black WeatherResistant Polyethylene .25 " Outer Diameter Spiral Wrap 100 Ft/Roll
$ 84.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T25F-C0.

Farnell

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Sager Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.57%

Supply Chain

Introduction Date2018-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2023-12-31

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
TE Connectivity500031-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Alpha WireSW41 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool

Descriptions

Descriptions of Panduit T25F-C0 provided by its distributors.

Black WeatherResistant Polyethylene .25 " Outer Diameter Spiral Wrap 100 Ft/Roll
SPIRAL WRAP, PE, BLACK, 0.25IN OD, 100FT; External Diameter - Imperial:0.25"; External Diameter - Metric:6.4mm; Wrap Material:Polyethylene; Wrap Color:Black; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Prod
Spiral Wrap, Pe, Black, 0.25In Od, 100Ft; Tubo Espiralado, Material:Pe (Polietileno); Wrap Color:Negro; Longitud Del Rollo (Métrico):30.5M; Longitud Del Rollo (Imperial):100Ft; Diametro Min Del Haz - Métrica:4.8Mm |Panduit T25F-CO
The T25F-C0 Polyethylene Spiral Wrap provides continuous abrasion protection for wires, cables, and tubing. The spiral wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts. Lightweight, flexible, durable protection a

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T25F-CO