Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit SSC2S-S6-C

Clamp Tie, 2-Piece, 7.4L (187Mm), #6 (M3 Rohs Compliant: Yes |Panduit SSC2S-S6-C
$ 0.427
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SSC2S-S6-C.

Farnell

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-07-11
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk; |Te Connectivity Amp 1-604772-9
TE Connectivity2-604772-9
Cable Tie, Natural, 8 L, 1000/Pk; |Te Connectivity Amp 2-604772-9
PanduitSSC2SS6M
Cable Ties NYLON 7.4 50 lbs WHITE #6 SCREW
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit SSC2S-S6-C provided by its distributors.

Clamp Tie, 2-Piece, 7.4L (187Mm), #6 (M3 Rohs Compliant: Yes |Panduit SSC2S-S6-C
Tie Cable; Releasable 2-Piece; LxW: 7.40 x 0.18 in.; No. 6 Stud
Sta-Strap clamp tie standard cross section 6 (M3) screw 7.4 (187mm) length nylon 6.6 natural standard package.
Cable Accessories Strap Cable Tie Nylon 6.6 Natural
Cable Tie Mounts Clamp Tie 2-Piece 7.4L (187mm) #6
Cable Tie,7.4L,Nylon,White,PK100
Cable Ties, Releasable Nylon 6/6 Natural 45mm 222N
CBL TIE RELEASABLE NAT 50LB 7.4"

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC2S-S6C