Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit SSC2S-S10-M

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SSC2S-S10-M.

Sager Electronics

Datasheet1 page0 years ago
Datasheet6 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+21.21%

Supply Chain

Country of OriginMalaysia
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
PanduitCROS-M
Cable Tie Connector Ring Rohs Compliant: Yes |Panduit CROS-M
PanduitSSC2S-S6-C
Clamp Tie, 2-Piece, 7.4L (187Mm), #6 (M3 Rohs Compliant: Yes |Panduit SSC2S-S6-C
PanduitSSC2SS6M
Cable Ties NYLON 7.4 50 lbs WHITE #6 SCREW

Descriptions

Descriptions of Panduit SSC2S-S10-M provided by its distributors.

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit SSC2S-S10-M Clamp Tie, Screw-Mount, 7.4"L, Nylon 6/6, Natural, 1000/Pcs
Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 187 mm, 4.6 mm, 44 mm, 50 lb
The Sta-Strap clamp tie has a standard cross section and uses a 10 (M5) screw. It is 7.4 (187mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 1000.
CABLE TIE, 187MM, NYLON 6.6, 50LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 187mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 44mm; Minimum Loop Tensile Strength

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC-2S-S10-M
  • SSC2S-S10-M.
  • SSC2S-S10M