Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PW75F-C20

Cable Wrap, 3/4 in Inside Dia., 0.81 in Max Bundle Dia., 100 ft, Polyethylene, Black

$ 196.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PW75F-C20.

Farnell

Datasheet1 page16 years ago

Newark

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit PW75F-C20 provided by its distributors.

Cable Wrap, 3/4 in Inside Dia., 0.81 in Max Bundle Dia., 100 ft, Polyethylene, Black
SLEEVING WRAP, BLK, 19.1MM, 30.48M; Wrap Material:Polyethylene; Wrap Color:Black; Bundle Dia Min - Metric:14mm; Bundle Dia Max - Metric:20.6mm; Reel Length (Metric):30.5m; Reel Length (Imperial):100ft; Bundle Dia Min - Imperial:0.55"RoHS Compliant: Yes
The PW75F-C20 Pan-Wrap Split Harness Wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application. The unique wall design is easy for cable breakouts and reduces the installation time. The large over

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN