Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PSSB-13

Safety Marker Book, 3.25inx1.50in, Danger High Voltage, 3 mkr/pg, 10 pg/bk, RB/WH
$ 31.657
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSSB-13.

element14 APAC

Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
+2.14%

Related Parts

PanduitPCL300-7
Cable Marker Indoor Numbers and Letters Vinyl Cloth Black/Yellow 38.1x88.9mm
PanduitPCL300-3
Cable Marker Indoor Numbers/Letters Vinyl Cloth Black/Yellow 38.1mm × 88.9mm
PanduitPCL300-2
Cable Marker Indoor/Outdoor Numbers & Letters Vinyl Cloth Black/Yellow 38.1mm × 88.9mm
TE Connectivity / RaychemSBP190319WE2.5
Wire Labels&markers Trans Vinyl Label; |Te Connectivity Raychem CN9930-000
ScotchCode SPB-01 Wire Marker Book 0-9/L1/L2/L3/T1/T2/T3 Legend 0.22 in. W x 1.37 in. L Vinyl Cloth
3M 80610596910 Scotchcode Pre-Printed Wire Marker Book SPB-02

Descriptions

Descriptions of Panduit PSSB-13 provided by its distributors.

Safety Marker Book, 3.25inx1.50in, Danger High Voltage, 3 mkr/pg,10 pg/bk, RB/WH
Panduit PSSB-13 Voltage safety marker book, 'Danger high voltage' (legend), vinyl, red/black on white, 3 markers/page, 30 markers/book. Safety Marker Book, 3.25"x1.50", 'Danger
LABEL, IDENTIFICATION, 38.1X38.1MM, 30PC; Label Type:Warning; Label Height:38.1mm; Label Width:38.1mm; Label Diameter:-; Label Material:Vinyl; Label Legend:Danger High Voltage; Label Colour:White; Pack Quantity:30; Produ
Label, Identification, 38.1X38.1Mm, 30Pc; Tipo De Etiqueta:Identification; Etiqueta, Dimensiones:38.1Mm X 38.1Mm; Label Material:Vinilo; Color De Fondo:Blanco; Cantidad En El Paquete:30; Etiqueta, Tamaño:38.1 X 38.1Mm |Panduit PSSB-13

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSSB 13
  • PSSB-13.
  • PSSB13