Descriptions of Panduit PCL300-2 provided by its distributors.
Cable Marker Indoor/Outdoor Numbers & Letters Vinyl Cloth Black/Yellow 38.1mm × 88.9mm
Vinyl Cloth Number, Black/yellow, 3.00" H Legend, '2' Rohs Compliant: Yes
Marker Identification; HxW: 9.0 x 5.0 in.; Legend: 2
Number, Vinyl Cloth, '2', 3"H, 6/card, 25 car, PCL300-2, PK 25
Black Yellow Vinyl ROHS3Compliant Active (Type) 88.9mm
Wire Labels & Markers No. Vinyl Cloth '2' 3H 6/card 2
VINYL CLOTH NUMBER, 3.00 (76. 2MM) LEGEND HEIGHT, 3.50 (88.
Panduit 3"" BLK/YEL SOLID NUMBERS, 6 MKR/CA
Number, Vinyl Cloth, '2', 3H, 6/card, 2
PRE PRNTD LABEL, 38.1X88.9MM, VINYL CLTH;
WIRE MARKR CARD 38.1MM X 88.9MM
Vinyl Cloth Number, Includes Only Legend 2, 3.50 Inch High, 6 Numbers Per Card, 25 Cards Per Package. Color of legend/background is black/yellow, material vinyl cloth, with 3.00 inch legend height. Used to identify shelving, cable tray, racks and other Panduit products. Vinyl cloth material designed for indoor and outdoor marking.