Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCL300-7

Cable Marker Indoor Numbers and Letters Vinyl Cloth Black/Yellow 38.1x88.9mm
$ 6.087
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCL300-7.

Master Electronics

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCL300-2
Cable Marker Indoor/Outdoor Numbers & Letters Vinyl Cloth Black/Yellow 38.1mm × 88.9mm
PanduitPCL300-3
Cable Marker Indoor Numbers/Letters Vinyl Cloth Black/Yellow 38.1mm × 88.9mm
PanduitPCL300-1
Cable Marker Indoor/Outdoor Numbers and Letters Vinyl Cloth Black/Yellow 38.1x88.9mm

Descriptions

Descriptions of Panduit PCL300-7 provided by its distributors.

Cable Marker Indoor Numbers and Letters Vinyl Cloth Black/Yellow 38.1x88.9mm
Marker Indoor/Outdoor Number; HxW: 3.5 x 1.5 in.; Legend: 7
Vinyl Cloth Number, Black/yellow, 3.00" H Legend, '7' Rohs Compliant: Yes
Number, Vinyl Cloth, '7', 3"H, 6/card, 25 car, PCL300-7, PK 25
Black Yellow Vinyl ROHS3Compliant Active (Type) 88.9mm
Wire Labels & Markers No. Vinyl Cloth '7' 3H 6/card 2
VINYL CLOTH NUMBER, 3.00 (76. 2MM) LEGEND HEIGHT, 3.50 (88.
Panduit 3"" BLK/YEL SOLID NUMBERS, 6 MKR/CA
Number, Vinyl Cloth, '7', 3H, 6/card, 2
WIRE MARKR CARD 38.1MM X 88.9MM
Vinyl Cloth Number, Includes Only Legend 7, 3.50 Inch High, 6 Numbers Per Card, 25 Cards Per Package. Color of legend/background is black/yellow, material vinyl cloth, with 3.00 inch legend height. Used to identify shelving, cable tray, racks and other Panduit products. Vinyl cloth material designed for indoor and outdoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN