Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PP2S-S10-C

Standoff 2-Way Tie Entry Base/Hole Back/Mtg 4.62 in. W x 0.75 in. L Base Nylon 6.6 Natural
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PP2S-S10-C.

Master Electronics

Datasheet1 page23 years ago
Datasheet192 pages21 years ago

Farnell

Inventory History

3 month trend:
+113%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPP2S-S12-C
CABLE TIE MOUNT, STANDOFF, 1.06"L X 0.72"W X 4.60"H, #12 (M5.5) SCREW, NATUR
PanduitPP1S-S10-C
Cable Tie Mount, Screw, 5.1 mm, Natural, Nylon 6.6 (Polyamide 6.6), 26.92 mm, 18.3 mm
PanduitPP1S-S10-X
Cable Accessories Cable Tie Mount Nylon 6/6 Natural Package

Descriptions

Descriptions of Panduit PP2S-S10-C provided by its distributors.

Standoff 2-Way Tie Entry Base/Hole Back/Mtg 4.62 in. W x 0.75 in. L Base Nylon 6.6 Natural
Cable Tie Mount, Standoff, 4.6in (116.8mm)H no.10 Screw (M5)
1-1/16" L, 23/32" W, natural Plastic Cable Tie Mount, PK 100
PAN-POST STANDOFF CABLE TIE MOUNT; Mount Fixing Type:Screw; Mounting Hole Dia:5.1mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:27.9mm; Width:19.1mm; Height:116.8mm; Product Range:Pan-Post Ser
The pan-post standoff is natural color and requires a 10 (M5) screw. It measures 1.06L x .72W x 4.60H (26.9 x 18.3x 116.9 mm). It is used with miniature intermediate and standard cable ties. It comes in packages of 100.
Panduit PP2S-S10-C Pan-Post Standoffs support cable bundles above or away from the surface. For use in indoor environments and with size #10 (M5) screws. They are 1.06" x .72" x 1.97" (26.9 x 18.3 x 50.0 mm) in size and can be used with miniature, interme
Width mm = 18.3 / Tie Width Max. mm = 4.95 / Hole Diameter mm = 5.1 / Length mm = 116.8 / Operating Temperature Max. °C = 115 / Operating Temperature Min. °C = -60 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Natural / Height mm = 26.9

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP2S-S10-C.