What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PN10-56R-L

Ring Terminal 12 10 AWG 5/16 stud size nylon insulated standard package.
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN10-56R-L.

IHS

Datasheet1 page15 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+15.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.316
$ 0.753
Stock
4,531
2,034
Authorized Distributors
6
6
Gender
-
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Circular
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Yellow
Yellow

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPN10-10R-D
Panduit PN10-10R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 500Pcs
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16" (M8)
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of Panduit PN10-56R-L provided by its distributors.

Ring Terminal 12 10 AWG 5/16 stud size nylon insulated standard package.
Ring Tongue Terminal 10-12AWG Copper Yellow 30.7mm Tin Bottle
Terminal Ring; Insulated; 600V; 12 AWG to 10 AWG; 5/16 in.
Panduit Sales Corp RingNylon Insul12-10Awg5/16inStudPk50
Ring,Screw Terminals,Terminals , 30.7mm*13.21mm*1.02mm
Pan-Term PN10-56R-L Ring Terminal
5/16 STUD SIZE NYLON 50 PER PKG
TERMINAL, RING TONGUE, M8, 10AWG, YEL; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: -; Insulator Colour: Yellow; Insulator Material: N
Ring Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), 5/16 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN