What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PN10-56R-2K

Ring Terminal nylon insulated metal sleeve 12 10 AWG 5/16 stud size.
$ 0.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN10-56R-2K.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+111%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.753
$ 1.316
Stock
2,034
4,531
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-28

Related Parts

TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
PanduitPV10-56R-D
Panduit Pan-Term Ring Terminal; #12 - 10; 5/16" Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity2-34855-1
Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Automotive T/R
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm

Descriptions

Descriptions of Panduit PN10-56R-2K provided by its distributors.

Ring Terminal nylon insulated metal sleeve 12 10 AWG 5/16 stud size.
Ring Terminal, nylon insulated, 12 - 10 AWG, PN10-56R-2K, PK 2000
Ring Terminal, Nylon Insulated, 12 - 10 Rohs Compliant: Yes
Ring Tongue Terminal 10-12AWG Copper Yellow 30.7mm Tin T/R
Panduit Sales Corp RingNylon Insul12-10Awg5/16inReel2000
Panduit 12-10 AWG 5/16 STUD REEL-FED-
Ring Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), 5/16 Inch Stud Size on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN