Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4H-TL76

Pan-Ty locking cable tie light-heavy cross section 14.6 (371mm) length TEFZEL aqua.
$ 4.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-TL76.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

X-ON

Inventory History

3 month trend:
-26.61%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT3H-TL76
Panduit PLT3H-TL76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 250/Pack
PanduitPLT4H-L76
Panduit PLT4H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 14.6", Aqua, 50/Pack
PanduitPLT3H-L76
Panduit PLT3H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 50/Pack
ABB ControlTYZ27M
CABLE TIE, AQUAMARINE FLUOROPOLYMER ETFE, 13.38"L, TENSILE STRENGTH 120LBS
ABB ControlTYZ23M
CABLE TIE, AQUAMARINE FLUOROPOLYMER ETFE, 3.62"L, TENSILE STRENGTH 18LBS
ABB ControlTYZ25M
CABLE TIE, AQUAMARINE FLUOROPOLYMER ETFE, 7.31"L, TENSILE STRENGTH 50LBS

Descriptions

Descriptions of Panduit PLT4H-TL76 provided by its distributors.

Pan-Ty locking cable tie light-heavy cross section 14.6 (371mm) length TEFZEL aqua.
Cable Tie, 15 in L, 4 in Max Bundle Dia., Blue, Tefzel, 50 lb Strength, 250 PK
CABLE TIE, 371MM, ETFE, 120LB, AQUA; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 371mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Str
Cable Tie, 14.6 Inches (371 mm) Length, Light-Heavy. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN