Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4H-L76

Panduit PLT4H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 14.6", Aqua, 50/Pack
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-L76.

Sager Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.49%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT3H-L76
Panduit PLT3H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 50/Pack
PanduitPLT3H-TL76
Panduit PLT3H-TL76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 250/Pack
PanduitPLT4H-TL76
Pan-Ty locking cable tie light-heavy cross section 14.6 (371mm) length TEFZEL aqua.

Descriptions

Descriptions of Panduit PLT4H-L76 provided by its distributors.

Panduit PLT4H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 14.6", Aqua, 50/Pack
PANDUIT PLT4H-L76Cable Tie, ETFE (Ethylene Tetrafluoroethylene), Aqua, 371 mm, 7.6 mm, 102 mm
Cable Tie, 15 in L, 4 in Max Bundle Dia., Blue, Tefzel, 120 lb Strength, 50 PK
Cable tie, releasable, ETFE, (L x W) 371 x 7.6 mm, bundle-Ø 6.4 to 102 mm, aquamarine, UV resistant, -60 to 170 °C, PLT4H-L76
CABLE TIE, TEFZEL, 371X7.6MM, PK50; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 371mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Stre
Pan-Ty Cable Tie; Longitud Del Cable:371Mm; Ancho De Cable:7.6Mm; Material Del Sujetacable:Etfe (Etileno Tetrafluoroetileno); Tensión De Rotura N/M²:534N/Mm²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:102Mm |Panduit PLT4H-L76
Cable Tie, 14.6 Inches (371 mm) Length, Light-Heavy. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4H-L76.
  • PLT4H-L76..