Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3H-TL76

Panduit PLT3H-TL76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 250/Pack
$ 3.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3H-TL76.

Electro Sonic

Datasheet1 page13 years ago

Sager Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT4H-L76
Panduit PLT4H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 14.6", Aqua, 50/Pack
PanduitPLT3H-L76
Panduit PLT3H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 50/Pack
PanduitPLT4H-TL76
Pan-Ty locking cable tie light-heavy cross section 14.6 (371mm) length TEFZEL aqua.
ABB ControlTYZ27M
CABLE TIE, AQUAMARINE FLUOROPOLYMER ETFE, 13.38"L, TENSILE STRENGTH 120LBS
ABB ControlTYZ23M
CABLE TIE, AQUAMARINE FLUOROPOLYMER ETFE, 3.62"L, TENSILE STRENGTH 18LBS
ABB ControlTYZ28M
CABLE TIE, AQUAMARINE FLUOROPOLYMER ETFE, 14.78"L, TENSILE STRENGTH 50LBS

Descriptions

Descriptions of Panduit PLT3H-TL76 provided by its distributors.

Panduit PLT3H-TL76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 250/Pack
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Blue, Tefzel, 120 lb Strength, 250 PK
Pan-Ty locking cable tie light-heavy cross section 11.5 (292mm) length TEFZEL aqua.
CABLE TIE, 292MM, ETFE, 120LB, AQUA; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 292mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Stre
Cable Tie, 11.4 Inches (290 mm) Length, Light-Heavy. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use. TEFZEL is a registered trademark of E. I. du Pont de Nemours and Company

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN