Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3H-L76

Panduit PLT3H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 50/Pack
$ 4.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3H-L76.

Sager Electronics

Datasheet192 pages21 years ago
Datasheet1 page7 years ago

Newark

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.63%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT4H-L76
Panduit PLT4H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 14.6", Aqua, 50/Pack
PanduitPLT3H-TL76
Panduit PLT3H-TL76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 250/Pack
PanduitPLT4H-TL76
Pan-Ty locking cable tie light-heavy cross section 14.6 (371mm) length TEFZEL aqua.

Descriptions

Descriptions of Panduit PLT3H-L76 provided by its distributors.

Panduit PLT3H-L76 Cable Tie, Locking, Enviro Resist, Tefzel, Lite-Heavy 11.5"L, Aqua, 50/Pack
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Blue, Tefzel, 120 lb Strength, 50 PK
Pan-Ty locking tie light-heavy cross section 11.5 (292mm) length TEFZEL aqua.
CABLE TIE, TEFZEL, 292X7.6MM, PK50; Cable Tie Length:292mm; Cable Tie Width:7.6mm; Cable Tie Material:ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour:Aqua; Tensile Strength N/m²:534N/mm²; Cable Bundle Diameter Min:78mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; For Use With:Cable; Body Material:ETFE (Ethylene Tetrafluoroethylene); Cable Diameter Max:78mm; Colour:Aqua; Tensile Strength N/mm²:534N/mm²
Cable Tie, 11.4 Inches (290 mm) Length, Light-Heavy. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN