Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4H-TL109

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK
$ 0.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-TL109.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.81%

Supply Chain

Country of OriginSingapore

Related Parts

PANDUIT PLT3H-TL109Cable Tie, 290x7.6, PP (Polypropylene), Green, 290 mm, 7.6 mm, 76 mm
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK
PanduitPLT1M-M109
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Polypropylene, 11 lb Strength, 1000 PK
PanduitPLT2S-M109
Panduit PLT2S-M109 Cable Tie, Chemical-Resistant, 7.4"L, PP, Green, 1000Pcs, Pan-Ty Series
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Green, Polypropylene, 18 lb Strength, 1000 PK
PanduitPLT3S-M109
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Green, Polypropylene, 30 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT4H-TL109 provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK
PANDUIT PLT4H-TL109Cable Tie, 368x7.6, PP (Polypropylene), Green, 368 mm, 7.6 mm, 102 mm
Pan-Ty locking tie light-heavy cross section 14.5 polypropylene green.
Cable Accessories Weather Resistant Cable Tie Polypropylene Green Bulk
CABLE TIE, GREEN, 368MM, PK250; Cable Tie Material: PP (Polypropylene); Cable Tie Colour: Green; Cable Tie Length: 368mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 50lb; Cable Tie
Cable Tie, 14.5 Inches (368 mm) Length, Light-Heavy. Distinctive Green Color. Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. For indoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4H-TL109.