Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3H-TL109

PANDUIT PLT3H-TL109Cable Tie, 290x7.6, PP (Polypropylene), Green, 290 mm, 7.6 mm, 76 mm

$ 0.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3H-TL109.

Newark

Datasheet1 page15 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-19.88%

Supply Chain

Country of OriginSingapore

Related Parts

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK
PanduitPLT4H-TL5
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Green, Nylon 6/6, 120 lb Strength, 250 PK
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK

Descriptions

Descriptions of Panduit PLT3H-TL109 provided by its distributors.

PANDUIT PLT3H-TL109Cable Tie, 290x7.6, PP (Polypropylene), Green, 290 mm, 7.6 mm, 76 mm
Cable Tie, 12 in L, 3 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK
Pan-Ty locking tie light-heavy cross section 11.4 (290mm) length polypropylene green.
Cable Accessories Weather Resistant Cable Tie Polypropylene Green Bulk
CABLE TIE, GREEN, 290MM, PK250; Cable Tie Material: PP (Polypropylene); Cable Tie Colour: Green; Cable Tie Length: 290mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 50lb; Cable Tie
Cable Tie, 11.4 Inches (290 mm) Length, Light-Heavy. Green. Distinctive Green Color. Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. For indoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN