Panduit PLT2S-M109

Panduit PLT2S-M109 Cable Tie, Chemical-Resistant, 7.4"L, PP, Green, 1000Pcs, Pan-Ty Series
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M109.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

element14 APAC

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+73.34%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M5
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 green bulk package.
PanduitPLT2S-M55
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Green, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT2S-M109 provided by its distributors.

Panduit PLT2S-M109 Cable Tie, Chemical-Resistant, 7.4"L, PP, Green, 1000Pcs, Pan-Ty Series
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Green, Polypropylene, 30 lb Strength, 1000 PK
CABLE TIE, STANDARD CROSS SECTION, 7.4, POLYPROPYLENE, GREEN, PAN-TYPLT SERIES
Cable Accessories Weather Resistant Cable Tie Polypropylene Green Bulk
Panduit Pan-Ty Chemical-Resistant Cable Tie; Green; Polypropylene; Standard; 7.4" Length; 1.88" Bundle Diameter; 1000 ct.
CABLE TIE, GREEN, 188MM, PK1000; Cable Tie Material: PP (Polypropylene); Cable Tie Colour: Green; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47.8mm; Minimum Loop Tensile Strength: 50lb; Cable T
Cable Tie, 7.4 Inches (188 mm) Length, Standard. Distinctive Green Color. Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. For indoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN