Panduit PLT4H-TL

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
$ 0.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-TL.

Master Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

Sager Electronics

Inventory History

3 month trend:
-31.91%

Supply Chain

Country of OriginCosta Rica, Singapore

Related Parts

PanduitPLT2H-TL
Pan-Ty locking tie light-heavy cross section 8.1 (206mm) length nylon 6.6 natural bulk package.
PanduitPLT8LH-C
Panduit PLT8LH-C Cable Tie, Locking, 27.6"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
PanduitSG200S-C
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
TE Connectivity1-604751-9
Cable Tie,11-3/4 L, Nat,100Pk; |Te Connectivity Amp 1-604751-9
TE Connectivity1-604773-9
Cable Ties Cable Tie Hd 15-1/4 Nat 100Pk; |Te Connectivity Amp 1-604773-9
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000

Descriptions

Descriptions of Panduit PLT4H-TL provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
Cable Ties; Cable Tie Length:368mm; Cable Tie Width:7.6mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :534N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:4.8mm; Cable Bundle Diameter Max:102mm
Panduit PLT4H-TL Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Light

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4H-TL.