Panduit PLT2S-VMR

Panduit PLT2S-VMR Cable Tie, Continuously Molded, Nylon 6.6, Stndrd 8.1"L, White, 2500Pcs
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-VMR.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1.5S-M
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1S-M
Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9

Descriptions

Descriptions of Panduit PLT2S-VMR provided by its distributors.

Panduit PLT2S-VMR Cable Tie, Continuously Molded, Nylon 6.6, Stndrd 8.1"L, White, 2500Pcs
Cable Tie, Nylon 6.6, 205.7 Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:205.7Mm; Cable Tie Width:4.83Mm; Cable Bundle Diameter Max:49.3Mm; Cable Tie Type:Standard; Product Range:Pan-Ty Series Rohs Compliant: Yes |Panduit PLT2S-VMR
Cable Ties on Reel. 8.1 Inch (206 mm) Length, Nylon, Natural. Continuously molded cable ties (2,500 ties/reel) provide continuous feeding for high productivity and reduced downtime due to fewer reel changes. All nylon locking ties with 50 pounds loop tensile strength in Standard cross section for larger bundles up to 1.94 inches (49 mm) diameter.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN