Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2M-M8

Pan-Ty locking tie miniature cross section 8.0 (203mm) length nylon 6.6 gray.

$ 0.094
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2M-M8.

JRH Electronics

Datasheet1 page13 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+52.44%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1M-M14
Cable Tie, 3.9L (99mm), Mini, Nylon, Telephone Gry, PLT1M-M14, PK 1000
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.
PanduitPLT1M-L8-0
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/black stripe.

Descriptions

Descriptions of Panduit PLT2M-M8 provided by its distributors.

Pan-Ty locking tie miniature cross section 8.0 (203mm) length nylon 6.6 gray.
CABLE TIE, 203MM L, NYLON, STRGTH 18LB; Cable Tie Length:203mm; Cable Tie Width:2.5mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Tensile Strength N/m :80N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:1.5mm
Cable Tie, 8.0 Inches (203 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Gray. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2M-M8.