What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P18-8FF-M

Flanged Fork Terminal, Non-Insulated, 22 Rohs Compliant: Yes |Panduit P18-8FF-M
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-8FF-M.

IHS

Datasheet1 page25 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.2
$ 0.54
Stock
300
6,124
Authorized Distributors
2
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
PanduitP14-8R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #8 Stud; Non-Insulated; 1000 ct.

Descriptions

Descriptions of Panduit P18-8FF-M provided by its distributors.

Flanged Fork Terminal, Non-Insulated, 22 Rohs Compliant: Yes |Panduit P18-8FF-M
Flanged Fork Terminal 22- 16 AWG 8 stud size non-insulated bulk package.
Flanged Fork Term, non-Insul, 22 - 16AWG, #8 stud, P18-8FF-M, PK 1000
Panduit Sales Corp. ForkFlangeNon-Insul22-16Awg#8Pk1000
Terminals Flanged Fork Term non-insuld 22
Barrel Non - Insulated Flange Fork
SEAMED BARREL NON INSULATED22-18AWG

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN