Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-10951

Wire Labels & Markers Q Tag, 3.9 x 1.7, For Q18 thru Q50 ties, PA66, White, 50/bag
$ 1.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-10951.

Newark

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Related Parts

HellermannTyton151-10952
CABLE TIE, Q TAG, RIGHT ANGLED, 3.9X1.7", Q18 THRU Q30 TIES, PA66, WHITE, 50/BAG
Harness Identification Marker Plate 2.50 x 1.75(63.5mm x 19.1mm) white standard package.
PanduitMP200-C
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
TE Connectivity / RaychemT2K-254064-10-9
Labels Thermal Transfer Printable Label Polyimide Gloss White 25.4x6.4mm
Phoenix Contact0807083
LABELING;WIRE MARKER;TERM STRIP MARKER HOLDER;BLANK;0.197";5.00MM CABLE;WHITE

Descriptions

Descriptions of HellermannTyton 151-10951 provided by its distributors.

Wire Labels & Markers Q Tag, 3.9 x 1.7, For Q18 thru Q50 ties, PA66, White, 50/bag
WIRE MARKER CBL TIE 42X100MM WHT
HellermannTyton QT7040R-PA66-WH-L1 - 151-10951
Q Tag, 3.9in. x 1.7in., For Q18 thru
ID TAG, 70X42MM, 4.7MM, PACK50; Marker Type:Pre Printed; Legend:-; Legend Colour:-; Marker Colour:Natural; Marker Dimensions:42mm x 70mm; Cable Diameter Max:-; Cable Diameter Min:-; Marker Material:Nylon 6.6 (Polyamide 6.6); Product Range:-; Accessory Type:Wire and Cable Markers; For Use With:Wire and Cable; Label Size:70mm x 42mm

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton