Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ML4-CY

Panduit ML4-CY Copper Mechanical Lug, 1 Hole, 1/4", Slotted, Sngl Barrel, 600V, 4AWG, 100Pcs
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ML4-CY.

IHS

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.42%

CAD Models

Download Panduit ML4-CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-33457-2
Terminal, Ring Tongue, #10, Crimp, Full; |Te Connectivity Amp 2-33457-2
PanduitLCA6-14-L
Panduit LCA6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA8-14-L
Panduit LCA8-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
PanduitLCA6-10-L
Panduit LCA6-10-L Copper Compression Lug, 1 Hole, #10, Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated, Carton
Lug Terminal, Tin, M12, 4/0 AWG, 19221 Series, Compression Style, Ring Tongue

Descriptions

Descriptions of Panduit ML4-CY provided by its distributors.

Panduit ML4-CY Copper Mechanical Lug, 1 Hole, 1/4", Slotted, Sngl Barrel, 600V, 4AWG, 100Pcs
One-hole copper single barrel post lug straight tongue 14 SOL - 4 STR 1/4 (6.4mm) stud hole.
Lug Terminal #14AWG SOL - #4AWG STR 1/4-Inch Stud Copper
Mechanical Terminal Copper 1/4 inch Slot Head
Lug Terminal 3-13AWG Cast Copper 28.7mm
Panduit Sales Corp Cu Mech Lug#14 Sol-#4 Str1/4StudPk100
Mechanical Lug, 4 AWG Max, 1 Conductor, 1 Hole, Copper
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Terminals Copper Mech Lug, 1 Hole 1.11 x .55
Pan-Lug ML4-CY Mech Con-Lugs, Copper, S
Copper Mechanical Lug 1 Hole Barrel Po
Copper Mechanical Lug, 1 Hole, Ba
CONN TERM RECT LUG 4-14 AWG #1/4
Copper Mechanical Lug, 1 Hole, Barrel Post, No. 14 Solid Conductor (SOL) - No. 4 Stranded Conductor (STR), 1/4 Inch (6.4 mm) Stud, Made from high strength electrolytic copper to provide premium electrical and mechanical performance, Compact design saves space, Wide wire range-taking capability minimizes inventory requirements, Inspection window to visually assure full conductor insertion, Plated steel set screw provides high strength, durable electrical contact between conductor and connector, Flat bottom allows for complete contact with mounting surface, UL Listed for use up to 600 V and temperature rated 90 Degrees Celsius.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML4-CY.
  • ML4CY