Panduit HSTT05-QC

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2: 1 Shrink Ratio, CLEAR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT05-QC.

IHS

Datasheet1 page11 years ago

Farnell

Master Electronics

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Alpha WireF2213/64 CL103
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.17 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Thin, .05"(1.2Mm) Dia, Clear Rohs Compliant: Yes |Panduit HSTT05-48-TLC
PanduitHSTT19-QC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemRNF-100-3/64-CL-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Spool
TE Connectivity / RaychemRNF-3000-1.5/0.5-X-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool

Descriptions

Descriptions of Panduit HSTT05-QC provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Tubing Heat-Shrink; 2:1; Expanded: 0.05 in.; 25 ft. long; Clear
Heat Shrink Tubing & Sleeves H/S Thin .05 Dia Clear
DRY-SHRINK Thin Wall Heat Shrink, 0.046 Inch (1.2 mm) Diameter, 0.023 Inch (0.6 mm) Maximum Recovered Inside Diameter, 25 Foot (7.6 Meter) Reel, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN