Panduit HSTT19-QC

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2: 1 Shrink Ratio, CLEAR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT19-QC.

IHS

Datasheet1 page11 years ago

Master Electronics

Sager Electronics

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Alpha WireF2213/16 CL103
Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.187 Inch 4 Feet
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
PanduitHSTT06-QC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
PanduitHSTT12-QC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemRNF-100-3/16-CL-SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemES1000-NO.1-C1-X-STK
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Thin Stick

Descriptions

Descriptions of Panduit HSTT19-QC provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Tubing Heat-Shrink; 2:1; Expanded: 0.19 in.; 25 ft. long; Clear
Heat Shrink Tubing & Sleeves H/S Thin .19 Dia Clear
Heat-Shrink Tubing, 2:1, 4.8Mm, Clear; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.187"; I.d. Supplied - Metric:4.8Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:25Ft; Length - Metric:7.62M; Product Range:Hstt Seriesrohs Compliant: Yes |Panduit HSTT19-QC
DRY-SHRINK Thin Wall Heat Shrink, 0.187 Inch (4.8 mm) Diameter, 0.093 Inch (2.4 mm) Maximum Recovered Inside Diameter, 25 Foot (7.6 Meter) Reel, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT19QC