Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HN2X2LG6

Wire Ducting & Raceways HINGED DUCT 2X2X6' NARROW FINGER
$ 8.843
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HN2X2LG6.

Farnell

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-30.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitE2X2LG6
Wire Ducting & Raceways 2x2 6' LT GRY SLOTTD Sold per foot
PanduitH1.5X2LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X2X6'LtGry
PanduitH2X2LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC2X2X6'Lt Gry
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
HellermannTyton181-22008
Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK
HellermannTyton181-22031
Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT MOD

Descriptions

Descriptions of Panduit HN2X2LG6 provided by its distributors.

Wire Ducting & Raceways HINGED DUCT 2X2X6' NARROW FINGER
Panduct type HN hinged cover narrow slot wiring duct 2 W x 2 H 6 length PVC light gray.
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
TYPE HN HINGED DUCT, NARROW FINGER, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Hinged Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Nar Hinge DuctPvc2X2X6ftLg 6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
WiringDuct, Narrow, 2.17x1.98In, 6Ft, Gray
Panduct HN2X2LG6 Base Wiring Duct
Panduit HINGED DUCT, NARROW FING
Narrow slot/finger design provides excellent wire management with smaller wire diameters and high-density components such as terminal blocks, input/output devices and other hardware, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with standard mounting holes, Base and cover length is 6 feet.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN