Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit E2X2LG6

Wire Ducting & Raceways 2x2 6' LT GRY SLOTTD Sold per foot
$ 6.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit E2X2LG6.

Electro Sonic

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

HellermannTyton181-22031
Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT MOD
PanduitS2X2LG6NM
Wire Ducting & Raceways WIRING DUCT
HellermannTyton184-22001
HellermannTyton 184-22001 Wiring Duct, Slotted Wall, 2"x2", Adhesive, PVC, Gray, 30ft/Box
PanduitHN2X2LG6
Wire Ducting & Raceways HINGED DUCT 2X2X6' NARROW FINGER
PanduitF1.5X2LG6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'LGray
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK

Descriptions

Descriptions of Panduit E2X2LG6 provided by its distributors.

Wire Ducting & Raceways 2x2 6' LT GRY SLOTTD Sold per foot
Plastic Wiring Duct; Product Range:fiberduct Series; External Width:54.4Mm; External Height:53.8Mm; Raceway / Duct Color:grey; Raceway / Duct Material:pvc (Polyvinylchloride); Body Material:pvc; Colour:light Gray; Length:1.829M Rohs Compliant: Yes
Panduit E2X2LG6 Used to carry the cables vertically to the front or the back of equipment racks throughout the system. Accepts cover C2BL6. Extra supports required when used in horizontal applications. Cover sold separately. Channel, Slotted Wall, 2" x 2" (50mm x 5

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN