Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H100X044H1C

Panduit H100X044H1C Heat Shrink Label Cassette, Non-Adhesive, 1" x 1/4", White

$ 121.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H100X044H1C.

Sager Electronics

Datasheet1 page15 years ago

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.72%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
PanTher H000X044H1C Heat Shrinkable Label Polyolefin White 72.00in. 1 Label LS8E/LS9 Printer

Descriptions

Descriptions of Panduit H100X044H1C provided by its distributors.

Panduit H100X044H1C Heat Shrink Label Cassette, Non-Adhesive, 1" x 1/4", White
HEAT-SHRINK WIRE ID LABELS, PO, WHITE, 1.12MM W; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:11.18mm x 25.4mm; I.D. Max:6.35mm; I.D. Min:2.03mm; H
The portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.25 (6.4mm) diameter 1 (25.4mm) length and 0.44 (11.2mm) width and have a wire range of 1610 AWG. The fast-loading P1 label cassette incl
Heat-Shrink Wire Id Labels, Po, White, 1.12Mm W; Relación De Retracción:3:1; Diámetro Interior Mín.:2.032Mm; Diámetro Interno Máx.:6.35Mm; Marcador, Dimensiones:11.18Mm X 25.4Mm; Leyenda:-; Altura:25.4Mm; Anchura:0.44"; Longitud:1" |Panduit H100X044H1C
P1 Cassette, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.44 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN