What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit H000X044H1C

PanTher H000X044H1C Heat Shrinkable Label Polyolefin White 72.00in. 1 Label LS8E/LS9 Printer
$ 65.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H000X044H1C.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page14 years ago

element14 APAC

Factory Futures

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.51%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/2-6H-9
Cable Marker, Po, 12.7Mm X 50.8Mm, White; |Raychem Te Connectivity CM-SCE-TP-1/2-6H-9
PanTher H000X034H1C Heat Shrinkable Label Polyolefin White 96.00in. 1 Label LS8E/LS9 Printer
TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated

Descriptions

Descriptions of Panduit H000X044H1C provided by its distributors.

PanTher H000X044H1C Heat Shrinkable Label Polyolefin White 72.00in. 1 Label LS8E/LS9 Printer
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.25 (6.4mm) diameter 6 (1.8m) length and 0.44 (11.2mm) width and have a wire range of 1610 AWG. The fast-loading P1 label cassette inclu
LABEL, SHRINK, WHT, 11.18MM, 1.83M; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: PO (Polyolefin); Marker Colour: White; Marker Dimensions: 11.18mm x 1.83m; I.D. Max: 6.35mm; I.D. Min: 2.032mm; Shrink Ratio: 3
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 0.44 Inch Wide x 8 Feet Long, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN