Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H100X034H1C

Heat Shrink Label, 3: 1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, White, 0.34 in, 100 PK
$ 86.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H100X034H1C.

Electro Sonic

Datasheet1 page15 years ago

Sager Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.14%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
NETWORK LABEL, P1 CASSETTE, 0.61" W X 0.30" H, POLY, WHITE, 500 LABELS/CASSETTE
P1 Cassette, Continuous Heat Shrink Tubing, Mil Grade Polyolefin, 8 W x .25in H, White
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,

Descriptions

Descriptions of Panduit H100X034H1C provided by its distributors.

Heat Shrink Label, 3:1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, White, 0.34 in, 100 PK
The portable printer die-cut heat shrink labels in white are made of military-grade polyolefin. They measure 0.19 (4.6mm) diameter 1 (25.4mm) length and 0.34 (8.6mm) width and have a wire range of 1812 AWG. The fast-loading P1 label cassette inclu
HEAT SHRINK MARKER, 25.4MM X 8.64MM, WHT; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: PO (Polyolefin); Marker Colour: White; Marker Dimensions: 25.4mm x 8.6mm; I.D. Max: 4.8mm; I.D. Min: 1.5mm; Shrink Ratio
P1 Cassette, Heat Shrink Tubing, Mil Grade Polyolefin, 1 Inch Wide x 0.34 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Meets print performance requirements of MIL-M-81531 and MIL-STD-202F Method 215A, Solution A, C, and D, Meets UL Standard 224 for flammability, Shrink ratio 3 to 1, Non-adhesive flattened heat shrinkable polyolefin for wire/cable identification.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN