Panduit C061X030FJC

Network Label, P1 Cassette, 0.61" W X 0.30" H, Poly, White, 500 Labels/cassette
$ 95.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C061X030FJC.

Master Electronics

Datasheet2 pages15 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2023-11-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/2-6H-9
Cable Marker, Po, 12.7Mm X 50.8Mm, White; |Te Connectivity Raychem CM-SCE-TP-1/2-6H-9
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-1/2-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
P1 Marker Plate 3_ X .50_ White ((Nw)); |Panduit M300X050Y7C

Descriptions

Descriptions of Panduit C061X030FJC provided by its distributors.

NETWORK LABEL, P1 CASSETTE, 0.61" W X 0.30" H, POLY, WHITE, 500 LABELS/CASSETTE
Label Printer Tape, Adhesive, 15.5Mm; |Panduit C061X030FJC
Labels Component Label Polyolefin White 15.49x7.62mm
Panduit Sales Corp P1CassLabelAdhpo61inWx3inHWhEa
Wire Labels & Markers P1 Cass Network LBL ADH Pol
P1 Cassette, Network Label, Adhesive Pol
P1 C061X030FJC Component, Label Cassett
P1 Cassette, Network Label, Adhes
Panduit 0.61"" WIDE X 0.30"" HIGH
LABEL PO WHITE 0.3" W X 0.61" L
LABEL PRINTER TAPE, ADHESIVE, 15.5MM; Label Tape Type: Adhesive; Tape Length: -; Tape Width: 15.5mm; Tape Material: Polyolefin; Label Tape Colour: White; For Use With: Panduit PanTher LS8E Series Printers; Product Range: -; SVH
P1 Cassette, Network Label, Adhesive Polyolefin, 0.61 Inch Wide x 0.30 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, To find the suggested label solutions for a specific network component, refer to the Physical Infrastructure Systems catalog (SA-NCCB53), Use for identifying patch panels, faceplates, punchdown blocks and other network systems hardware, Die-cut labels designed to provide maximum aesthetic quality and appearance.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN