Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit GE192-L69

Cable Accessories Military Specification Grommet Edging Nylon 6.6 Natural
$ 2.871
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GE192-L69.

Sager Electronics

Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
+211%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitGE192-L
Edge protection profile, serrated edge, (W x H) 8.3 x 5.8 mm, PA, natural, GE192-L
PanduitTM1S6-C
Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack
PanduitTM1S6-M
Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit GE192-L69 provided by its distributors.

Cable Accessories Military Specification Grommet Edging Nylon 6.6 Natural
GROMMET EDGING, 8.3X323.9MM, PK50; Grommet Type: Strip; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia: -; Panel Thickness Max: 4.9mm; Grommet Colour: Natural; Produ
Grommet Edging, 0.33 Inch (8.3mm) Width, 0.23 Inch (5.8mm) Height, Panel Thickness Range is 0.128 to 0.192 Inches (3.3 to 4.9mm), Temperature Range is -40 Degrees Fahrenheit to 149 Degrees Fahrenheit (-40 Degrees Celsius to 65 Degrees Celsius). 50 pieces.
GROMMET EDGING, 8.3X323.9MM, PK50; Accessory Type:Grommet Edging; Panel Thickness Max:4.9mm; Grommet Material:Nylon 6.6; Grommet Colour:Natural; SVHC:No SVHC (19-Dec-2011); Body Material:Nylon 6.6; Colour:Natural; External Height:5.8mm; External Width:8.3mm; Material:Nylon 6.6; Panel Thickness Min:3.3mm; Reel Length (Imperial):1063ft; Reel Length (Metric):324m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE192L69