Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit GE192-L

Edge protection profile, serrated edge, (W x H) 8.3 x 5.8 mm, PA, natural, GE192-L
$ 1.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GE192-L.

Sager Electronics

Datasheet3 pages15 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-49.58%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitGE192-L69
Cable Accessories Military Specification Grommet Edging Nylon 6.6 Natural
PanduitTM1S6-C
Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack
PanduitTM1S6-M
Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit GE192-L provided by its distributors.

Edge protection profile, serrated edge, (W x H) 8.3 x 5.8 mm, PA, natural, GE192-L
GROMMET EDGING, 8.3X323.9MM, PK50; Grommet Type: Strip; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia: -; Panel Thickness Max: 4.9mm; Grommet Colour: Natural; Produ
Grommet Edging, Nylon 6.6; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:4.9Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Nylon 6.6 (Polyamide 6.6); Arandela, Color:Natural; Altura:5.8Mm |Panduit GE192-L
Military Specification Grommet Edging, 12.75 Inches Slotted Strips, Nylon 6.6, Natural, 0.33 Inch (8.3mm) Width, 0.23 Inch (5.8mm) Height, Panel Thickness Range is 0.128 to 0.192 Inches (3.3 to 4.9mm), Temperature Range is -40 degrees Fahrenheit to 149 degrees Fahrenheit (-40 degrees Celsius to 65 degrees Celsius). 50 pieces.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE192-L.
  • GE192L