Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G3X4WH6-A

Wire Ducting & Raceways Slotted Duct PVC 3X4X6'ADHWHT
$ 15.792
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X4WH6-A.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.46%

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X4WH6
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WHT per ft
PanduitG3X4WH6
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WH per ft
PanduitF3X4WH6-A
Wire Ducting & Raceways Slotted Duct PVC 3X4X6' Adh. White
HellermannTyton181-34007
Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-44015
Solid Wall Wiring Duct, 4" x 4", Non-Adhesive, PVC, White, 120ft/Carton
HellermannTyton181-33006
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, White, 120Ft/Carton

Descriptions

Descriptions of Panduit G3X4WH6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 3X4X6'ADHWHT
Wiring Ducts Slotted Rectangular without Cover Adhesive Polyvinyl Chloride White
Panduct type G wide slot wiring duct 3 W x 4 H 6 length PVC adhesive white.
TYPE F SLOTTED DUCT, 3" X 4" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G3X4WH6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp W Slot Adh DuctPvc3X4X6ftWh6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct G3X4WH6-A Base Wiring Duct
Panduit G DUCT SLOTTED W/ADHESIVE
Slotted Duct, Polyvinyl Chloride, 3 Inches x 4 Inches x 6 Feet, Adhesive, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3X4WH6A