Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F3X4WH6-A

Wire Ducting & Raceways Slotted Duct PVC 3X4X6' Adh. White
$ 15.792
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F3X4WH6-A.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X4WH6
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WHT per ft
PanduitG3X4LG6
Wire Ducting & Raceways DUCT SLOT PVC 3X4 6' Sold per foot
PanduitF3X4LG6
Wire Ducting & Raceways Slotted DuctPVC 3X4X6',Lgray per ft

Descriptions

Descriptions of Panduit F3X4WH6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 3X4X6' Adh. White
Panduct type F narrow slot wiring duct 3 W x 4 H 6 length PVC adhesive white.
TYPE F SLOTTED DUCT, 3" X 4" X 6 ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Narrow Slotted Duct, Adhesive, Pvc, 3 X; |Panduit F3X4WH6-A
Cable Accessories Slotted Duct Polyvinyl Chloride White
Panduit Sales Corp Nar Slot Adh DctPvc3X4X6ftWh6Ft
General Purpose Wiring Duct standard Narrow Slot
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct F3X4WH6-A Base Wiring Duct
Slotted Duct PVC3X4X6' Adh. White
Slotted Duct, Polyvinyl Chloride, 3 Inches x 4 Inches x 6 Feet Adhesive, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3X4WH6A