Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G3X4WH6

Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WH per ft
$ 12.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X4WH6.

Master Electronics

Datasheet1 page19 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.66%

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X4WH6
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WHT per ft
PanduitG3X4WH6-A
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'ADHWHT
PanduitF3X4WH6-A
Wire Ducting & Raceways Slotted Duct PVC 3X4X6' Adh. White
HellermannTyton181-34007
Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-44015
Solid Wall Wiring Duct, 4" x 4", Non-Adhesive, PVC, White, 120ft/Carton
HellermannTyton181-33022
HellermannTyton 181-33022 Wiring Duct, Slotted Wall, 3x3", Adhesive, PVC, White, 120ft/Carton

Descriptions

Descriptions of Panduit G3X4WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WH per ft
Panduit Wide Slot Duct; 3.25" Width; 4.10" Height; White; 6 ft. Length; w/out Cover
Panduit Slotted Duct, PVC,3"X4"X6',WH Panduct® type G wide slot wiring duct, 3" W x 4" H, 6' length, PVC, white.
TYPE F SLOTTED DUCT, PVC, 3" X 4" X 6, WH, NO COVER, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Wide Slot; Flush; 3 in. x 4 in. x 6 ft.; White
Wiring Ducts Slotted Rectangular Screw PolyvinylChloride White
Cable Accessories Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp Wide Slot Duct Pvc 3X4X6ftWh6Ft
Panduct Lead-Free PVC Wide Slot Wiring Duct, 60PK
WIRE DUCT SLOTTED SCREW 24" WHIT
Panduct G3X4WH6 Base Wiring Duct
RACEWAY DUCT, 104.1MM, 82.6MM, 1.83M;
Slotted Duct, Polyvinyl Chloride, 3 Inches x 4 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN