Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F3X4WH6

Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WHT per ft
$ 11.624
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F3X4WH6.

Master Electronics

Datasheet1 page19 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.31%

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X4LG6
Wire Ducting & Raceways Slotted DuctPVC 3X4X6',Lgray per ft
PanduitG3X4LG6-A
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'ADHLGRY
PanduitF3X3WH6
Wire Ducting & Raceways Slotted Duct PVC 3X3X6'WHT per ft

Descriptions

Descriptions of Panduit F3X4WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WHT per ft
The Panduct type F narrow slot wiring duct has a nominal duct size of 3W x 4H (76.2mm x 101.6mm) and is 6 long. It is white and made of PVC.
Slotted Duct, Polyvinyl Chloride, 3 Inches x 4 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN