Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G.75X2LG6

Wire Ducting & Raceways Slotted Duct PVC .75X2X6'LGRY per ft
$ 6.171
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G.75X2LG6.

Farnell

Datasheet1 page15 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.94%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGray
Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'LGRY
Wire Ducting & Raceways Slotted DuctPVC Adh .75X1.5X6'LGray
HellermannTyton181-12005
Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, Gray, 120 Ft/Carton
Phoenix Contact3240188
Wire Ducting & Raceways CD 25X40 2 meters long, gray
Phoenix Contact3240278
Wire Ducting & Raceways CD 30X40 2 meters long, gray

Descriptions

Descriptions of Panduit G.75X2LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC .75X2X6'LGRY per ft
Panduit Wide Slot Duct; 0.93" Width; 2.03" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit G.75X2LG6 Wide Slot Wiring Duct, No Cover, PVC, 0.94"x2.03"x6', Lt Gray
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Light Gray
Base Wiring Duct, Type G, Wide Slot, Light Gray, 0.75" x 2" x 1' (6-Pack)
Duct Wiring; PVC; Wide Slot; Flush; 0.75 in. x 2 in. x 6 ft.; Lt Gray
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
TYPE F SLOTTED DUCT, PVC, .75" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduit Sales Corp Wide Slot DuctPvc75X2X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduct G.75X2LG6 Base Wiring Duct
WIDE SLOT DUCT, 23.6X51.6MM, PVC, GREY;
Slotted Duct, Polyvinyl Chloride, 0.75 Inch x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN