Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD76-12-D

Polypropylene insulated ferrules single wire gray DIN end sleeve18 AWG (.75mm
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD76-12-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+162%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitFSD76-6-D
Polypropylene insulated ferrules single wire gray DIN end sleeve18 AWG (.75mm
PanduitFSD76-10-D
Panduit Pan-Term DIN Ferrule; #20 Single Wire; Gray; Polypropylene - Funnel Entry; 500 ct.
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
TE Connectivity170021-2
Receptacle, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170021-2
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989

Descriptions

Descriptions of Panduit FSD76-12-D provided by its distributors.

Polypropylene insulated ferrules single wire gray DIN end sleeve18 AWG (.75mm
Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule
PANDUIT FSD76-12-D VINYL INSULATED FERRULE20 AWG SINGLE WIRE END, PK 1000
Ferrule Insulated; Copper; 1C; 20 AWG (0.75mm2); 0.47 in. Blade
Ferrules Terminal 20AWG Copper Gray PIN 18mm Tin Bag
Panduit Sales Corp FerruleInsul18Awg12MmpinGryPk500
Terminals Insulated Ferrule single wire .71
100PC PLG - INSULATED FERRULE SINGLE 18 WIRE
Panduit FERRULE, POLYPROPYLENE INSULATED
Pan-Term FSD76-12-D Single wire ferrule
FRRL-TRM|20AWG|DIN12MM|PP |GRY
Insulated Ferrule, Single Wire, 20 American Wire Gauge (AWG) (0.75 Millimeters Squared), 0.47 Inch (12 mm) Pin Length With Gray DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN