Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G3X4LG6

Wire Ducting & Raceways DUCT SLOT PVC 3X4 6' Sold per foot

$ 11.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X4LG6.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+157%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitG3X3LG6
Wire Ducting & Raceways Slotted Duct, PVC,3X3X6',LGRY
PanduitF2X3LG6
Wire Ducting & Raceways 6' TYPE F 2 X3 Sold per foot
PanduitF2X4LG6
Wire Duct, Narrow Slot, Gray, 2.25 in Nominal W x 4 in Nominal D, 6 ft Overall L

Descriptions

Descriptions of Panduit G3X4LG6 provided by its distributors.

Wire Ducting & Raceways DUCT SLOT PVC 3X4 6' Sold per foot
WIRING DUCT, SLOTTED, PVC, TYPE G, 104.1MM H, GRY; Accessory Type:Wide Finger, Slotted Wiring Duct; Color:Grey; External Depth:104.1mm; Body Material:PVC; Series:Type G; External Width:82.6mm; For Use With:Wire & Cable
Wiring Duct, Slotted, Pvc, Type G, 104.1Mm H, Grey; Raceway/Duct Color:Grey; Altura Externa:104.1Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type G; Anchura Externa:82.6Mm; Color:Grey |Panduit G3X4LG6
Slotted Duct, Polyvinyl Chloride, 3 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN