Panduit F3X4LG6

Wire Ducting & Raceways Slotted DuctPVC 3X4X6', Lgray per ft
$ 11.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F3X4LG6.

Electro Sonic

Datasheet1 page15 years ago
Datasheet2 pages12 years ago
Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+91.51%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitF3X4WH6
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WHT per ft
PanduitG3X4LG6-A
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'ADHLGRY
PanduitFS3X3LG6NM
Wire Ducting & Raceways Solid RacewayPVC 3X3X6',LGRY per ft

Descriptions

Descriptions of Panduit F3X4LG6 provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC 3X4X6',Lgray per ft
Panduit Narrow Slot Duct; 3.25" Width; 4.10" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 4H (76.2mm x 101.6mm) and is 6' long. It is light gray and made of PVC.
Slotted Duct, Polyvinyl Chloride, 3 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN