Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G3X1WH6

Wire Ducting & Raceways TYPE G PVC DUCT 6' Sold per foot
$ 7.454
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X1WH6.

Master Electronics

Datasheet1 page19 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitT45BIW8
Cover Plate Raceway, T-45 Series, 1 Channel, 2.38 in W, 0.73 in H, 8 ft L, Off White
PanduitT45BIW10-A
Wire Ducting & Raceways T-45 Pwr Rated MultiChnnl Raceway B
PanduitT45BIW10
Panduit T45BIW10 Surface Raceway Base, Screw-On, for T-45C, PVC, 10 ft, Off White

Descriptions

Descriptions of Panduit G3X1WH6 provided by its distributors.

Wire Ducting & Raceways TYPE G PVC DUCT 6' Sold per foot
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
TYPE F SLOTTED WIRING DUCT, PVC, 3" X 1" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 3 W x 1 H 6 length PVC white.
Duct Wiring; PVC; Wide Slot; Flush; 3 in. x 1 in. x 6 ft.; White
Cable Accessories Slotted Duct Polyvinyl Chloride White
Panduit Sales Corp Wide Slot Duct Pvc 3X1X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Slotted Duct, Pvc,3X1X6,wht; |Panduit G3X1WH6
Panduct G3X1WH6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 3 Inches x 1 Inch x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN