Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G3X2WH6

Wire Ducting & Raceways Slotted Duct, PVC 3X2X6 Sold per ft

$ 8.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X2WH6.

Electro Sonic

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

X-ON

_legacy Avnet

Inventory History

3 month trend:
+0.54%

Supply Chain

Country of OriginUS

Related Parts

PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
PanduitF2X2WH6
Wire Ducting & Raceways NRRW FNGR SLTD 6' Sold per foot
PanduitT70BWH8
Cable Accessories Power Rated Multi-Channel Raceway Base Polyvinyl Chloride White

Descriptions

Descriptions of Panduit G3X2WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct, PVC 3X2X6 Sold per ft
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride White
TYPE F SLOTTED WIRING DUCT, PVC, 3" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Base Wiring Duct, Type G, Wide Slot, White, 3" x 2" x 1' (6-Pack)
Slotted Duct, Pvc,3X2X6,wht Rohs Compliant: Yes |Panduit G3X2WH6
Duct Wiring; PVC; Wide Slot; Flush; 3 in. x 2 in. x 6 ft.; White
Cable Accessories Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp Wide Slot Duct Pvc 3X2X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct G3X2WH6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 3 Inches x 2 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN