What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DR10-250-L

Quick Disconnect Terminal 10-12AWG Brass F 15.5mm Tin Bottle
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DR10-250-L.

IHS

Datasheet1 page15 years ago

Future Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-75.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.245
$ 0.64
Stock
2,445
3,547
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
10 AWG
-
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
-
-
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Color
-
Yellow

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
PanduitD10-250-D
Quick Disconnect Terminal 10-12AWG F 18.28mm 7.62mm Tin Bulk
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
PanduitD14-250-M
Quick Disconnect Terminal 14-16AWG F 16.76mm 7.62mm Tin Bulk
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
PanduitD18-250-M
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Tin Bulk

Descriptions

Descriptions of Panduit DR10-250-L provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass F 15.5mm Tin Bottle
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm). It is 0.61 (15.5 mm) long and
Female Disconnect, 0.25", 12-10Awg; Product Range:Dr Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.8Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DR10-250-L
Right angle design for use in limited space applications. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR10-250L