What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DR10-250-D

Quick Disconnect Terminal, DR, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 12 AWG
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DR10-250-D.

Farnell

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-92.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.64
$ 1.245
Stock
3,938
2,445
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
PanduitD10-250-D
Quick Disconnect Terminal 10-12AWG F 18.28mm 7.62mm Tin Bulk
PanduitD14-250-M
Quick Disconnect Terminal 14-16AWG F 16.76mm 7.62mm Tin Bulk

Descriptions

Descriptions of Panduit DR10-250-D provided by its distributors.

Quick Disconnect Terminal, DR, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 12 AWG
Panduit Pan-Term 1/4" Female 90 Degree Flag Disconnect for 12-10 AWG (Loose Piece)
Quick Disconnect Terminal 10-12AWG Brass F 15.5mm Tin Box
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm). It is 0.61 (15.5 mm) long and
Disconnect Female; 90 Degree Flag; Tab: 0.25 x 0.032 in.
Panduit Sales Corp DiscFRaNins250X032in12-10Awg500
Disc, F, Ra, Nins, .250x.032", 12-10Awg, PK500
Uninsulated Terminals F DISC R/A 12-10 .25
Pan-Term DR10-250-D Disconnect, Bare, 1
Female Disconnect right angle non-insu
Right angle design for use in limited space applications. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR10-250-D.
  • DR10-250D