Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CR2-M

Cable Tie Mount, Connector Ring, Natural, Nylon 6.6 (Polyamide 6.6), 8.38 mm, 6.09 mm
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CR2-M.

Electro Sonic

Datasheet1 page20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.89%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Panduit CR2-M provided by its distributors.

Cable Tie Mount, Connector Ring, Natural, Nylon 6.6 (Polyamide 6.6), 8.38 mm, 6.09 mm
Panduit CR2-M Cable Tie, Closed Connector Ring Mount, Nylon 6.6, White, 1000Pcs
CABLE TIE CONNECTOR RING, 0.33" LONG X 0.20" WIDE, NATURAL NYLON
Ring Mounting; 2-Way Tie Entry; 0.20 in. W x 0.33 in. L Base; Nylon; Natural
CABLE TIE MOUNT, NYLON 6.6, 5.1MM, NAT; Mount Fixing Type: Connector Ring; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 8.38mm; Width: 6.09mm; Height: 5mm; Product Range: -; SVH
Panduit CR2-M Closed Cable Tie Connector Ring Mounts connect multiple wire bundles or hang bundles from conduit, eliminating the need for saddle clamps. These mounts can be used with miniature, intermediate and standard cable ties and are intended for ind

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2M